Toshiba TK14C65W5,S1Q technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 13.7A |
| Drain to Source Resistance | 250mR |
| Drain to Source Voltage (Vdss) | 650V |
| Fall Time | 7ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 1.3nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 130W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 300mR |
| Turn-Off Delay Time | 110ns |
| Turn-On Delay Time | 90ns |
| Weight | 0.084199oz |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TK14C65W5,S1Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.