N-channel enhancement mode power MOSFET, 40V drain-source voltage, 150A continuous drain current. Features U-MOS IV process technology for low on-resistance (2.1 mOhm @ 10V). Packaged in a surface-mount TO-220SM(W) with gull-wing leads, offering a 3-pin configuration. Operates from -55°C to 175°C with a maximum power dissipation of 300W.
Toshiba TK150F04K3(4LHLS,Q technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | TO-220 |
| Package/Case | TO-220SM(W) |
| Package Description | Transistor Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 10 |
| Package Width (mm) | 9 |
| Package Height (mm) | 3.5 |
| Seated Plane Height (mm) | 3.6 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Process Technology | U-MOS IV |
| Maximum Drain Source Voltage | 40V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 150A |
| Material | Si |
| Maximum Gate Threshold Voltage | 4V |
| Maximum Drain Source Resistance | 2.1@10VmOhm |
| Typical Gate Charge @ Vgs | 166@10VnC |
| Typical Gate Charge @ 10V | 166nC |
| Typical Input Capacitance @ Vds | 7500@10VpF |
| Maximum Power Dissipation | 300000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TK150F04K3(4LHLS,Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.