Toshiba TK16A60W5,S4VX technical specifications.
| Capacitance | 1.35E-09F |
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 15.8A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 190mR |
| Drain to Source Voltage (Vdss) | 600V |
| Input Capacitance | 1.35nF |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 40W |
| Rds On Max | 190mR |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TK16A60W5,S4VX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
