Toshiba TK16A60W5,S4VX(M technical specifications.
| Continuous Drain Current (ID) | 15.8A |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 15mm |
| Input Capacitance | 1.35nF |
| Length | 10mm |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Turn-Off Delay Time | 100ns |
| Turn-On Delay Time | 75ns |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TK16A60W5,S4VX(M to view detailed technical specifications.
No datasheet is available for this part.
