Toshiba TK16E60W,S1VX(S technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 15.8A |
| Fall Time | 5ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 15.1mm |
| Input Capacitance | 1.35nF |
| Length | 10.16mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 130W |
| Mount | Through Hole |
| Turn-Off Delay Time | 100ns |
| Turn-On Delay Time | 50ns |
| Width | 4.45mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TK16E60W,S1VX(S to view detailed technical specifications.
No datasheet is available for this part.