Toshiba TK16G60W,RVQ technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 15.8A |
| Drain to Source Resistance | 190mR |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 5ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 1.35nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 130W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 190mR |
| Turn-Off Delay Time | 100ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TK16G60W,RVQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
