Toshiba TK16N60W,S1VF technical specifications.
| Capacitance | 1.35E-09F |
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 15.8A |
| Drain to Source Resistance | 160mR |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 5ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 1.35nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 130W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Rds On Max | 190mR |
| Resistance | 0.19R |
| Series | DTMOSIV |
| Turn-Off Delay Time | 100ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TK16N60W,S1VF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
