Toshiba TK18A50D(Q,M) technical specifications.
| Package/Case | SC |
| Continuous Drain Current (ID) | 18A |
| Drain to Source Voltage (Vdss) | 500V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 50W |
| Reach SVHC Compliant | No |
| Threshold Voltage | 2V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TK18A50D(Q,M) to view detailed technical specifications.
No datasheet is available for this part.