Toshiba TK20D60U(Q) technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 20A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 190mR |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 100ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 1.47nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 190W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 190W |
| Radiation Hardening | No |
| Rds On Max | 190mR |
| Reach SVHC Compliant | Unknown |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TK20D60U(Q) to view detailed technical specifications.
No datasheet is available for this part.