Toshiba TK2P60D(TE16L1,NQ) technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 2A |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 7ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 2.3mm |
| Input Capacitance | 280pF |
| Length | 6.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60W |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 4.3R |
| Turn-Off Delay Time | 55ns |
| Turn-On Delay Time | 35ns |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TK2P60D(TE16L1,NQ) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
