Toshiba TK31A60W,S4VX(M technical specifications.
| Continuous Drain Current (ID) | 30.8A |
| Fall Time | 8.5ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 15mm |
| Input Capacitance | 3nF |
| Length | 10mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 45W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Dissipation | 45W |
| Radiation Hardening | No |
| Turn-Off Delay Time | 165ns |
| Turn-On Delay Time | 70ns |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TK31A60W,S4VX(M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.