Toshiba TK31E60W,S1VX(S technical specifications.
| Package/Case | TO-220 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Dissipation | 230W |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TK31E60W,S1VX(S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.