Toshiba TK31J60W,S1VQ technical specifications.
| Capacitance | 3E-09F |
| Continuous Drain Current (ID) | 30.8A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 88mR |
| Drain to Source Voltage (Vdss) | 600V |
| Input Capacitance | 3nF |
| Max Power Dissipation | 230W |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 230W |
| Rds On Max | 88mR |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TK31J60W,S1VQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
