Toshiba TK31J60W,S1VQ(O technical specifications.
| Continuous Drain Current (ID) | 30.8A |
| Fall Time | 8.5ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Turn-Off Delay Time | 165ns |
| Turn-On Delay Time | 70ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TK31J60W,S1VQ(O to view detailed technical specifications.
No datasheet is available for this part.