Toshiba TK31V60W,LVQ technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 30.8A |
| Drain to Source Resistance | 78mR |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 8.5ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 3nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 240W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 98mR |
| Turn-Off Delay Time | 165ns |
| Turn-On Delay Time | 70ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TK31V60W,LVQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.