Toshiba TK35E08N1,S1X technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 55A |
| Drain to Source Voltage (Vdss) | 80V |
| Input Capacitance | 1.7nF |
| Max Power Dissipation | 72W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 12.2mR |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TK35E08N1,S1X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.