Toshiba TK35N65W,S1F technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 35A |
| Drain to Source Resistance | 68mR |
| Drain to Source Voltage (Vdss) | 650V |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 4.1nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 270W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 80mR |
| Turn-Off Delay Time | 150ns |
| Turn-On Delay Time | 70ns |
| Weight | 1.340411oz |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TK35N65W,S1F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.