Toshiba TK39A60W,S4VX(M technical specifications.
| Continuous Drain Current (ID) | 38.8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Dissipation | 50W |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TK39A60W,S4VX(M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.