Toshiba TK39J60W,S1VQ(O technical specifications.
| Continuous Drain Current (ID) | 38.8A |
| Fall Time | 9ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Turn-Off Delay Time | 200ns |
| Turn-On Delay Time | 80ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TK39J60W,S1VQ(O to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.