Toshiba TK3A60DA(Q,M) technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 2.5A |
| Drain to Source Voltage (Vdss) | 600V |
| Input Capacitance | 380pF |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 30W |
| Rds On Max | 2.8R |
| Reach SVHC Compliant | Unknown |
| Threshold Voltage | 2.4V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TK3A60DA(Q,M) to view detailed technical specifications.
No datasheet is available for this part.