Toshiba TK40A10K3 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 40A |
| Drain to Source Voltage (Vdss) | 100V |
| Max Power Dissipation | 40W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TK40A10K3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.