
Toshiba TK40E10K3,S1X(S technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 40A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 4nF |
| Max Power Dissipation | 147W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Rds On Max | 15mR |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TK40E10K3,S1X(S to view detailed technical specifications.
No datasheet is available for this part.
