Toshiba TK40J60U technical specifications.
| Continuous Drain Current (ID) | 40A |
| Drain to Source Voltage (Vdss) | 600V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 320W |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Threshold Voltage | 3V |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TK40J60U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.