The Toshiba TK40P03M1(T6RDS-Q) is a 40A 30V DPAK surface mount U-MOSVI-H MOSFET. It features a continuous drain current of 40A and a drain to source voltage of 30V. The device has an input capacitance of 1.15nF and a maximum operating temperature of 150°C. It is suitable for surface mount applications and is packaged in tape and reel. The TK40P03M1(T6RDS-Q) is rated for operation between -55°C and 150°C.
Toshiba TK40P03M1(T6RDS-Q) technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 40A |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 14ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.15nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 10.8mR |
| Series | U-MOSVI-H |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TK40P03M1(T6RDS-Q) to view detailed technical specifications.
No datasheet is available for this part.