Toshiba TK45P03M1,RQ(S technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 45A |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 9.4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.5nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 39W |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 9.7mR |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TK45P03M1,RQ(S to view detailed technical specifications.
No datasheet is available for this part.