Toshiba TK4A60D technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 4A |
| Drain to Source Voltage (Vdss) | 600V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 35W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.4V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TK4A60D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.