Toshiba TK4A60DB(STA4,Q) technical specifications.
| Package/Case | SC |
| Continuous Drain Current (ID) | 3.7A |
| Drain to Source Voltage (Vdss) | 600V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 35W |
| Reach SVHC Compliant | No |
| Threshold Voltage | 2.4V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TK4A60DB(STA4,Q) to view detailed technical specifications.
No datasheet is available for this part.