Toshiba TK4P55DA(T6RSS-Q) technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 3.5A |
| Drain to Source Voltage (Vdss) | 550V |
| Fall Time | 7ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 380pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 80W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 2.45R |
| Series | p-MOSVII |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TK4P55DA(T6RSS-Q) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.