Toshiba TK50P04M1(T6RSS-Q) technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 50A |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.3mm |
| Input Capacitance | 2.6nF |
| Length | 10mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60W |
| Mount | Surface Mount, Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 8.7mR |
| Turn-Off Delay Time | 77ns |
| Turn-On Delay Time | 29ns |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TK50P04M1(T6RSS-Q) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.