Toshiba TK56A12N1,S4X(S technical specifications.
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Dissipation | 45W |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TK56A12N1,S4X(S to view detailed technical specifications.
No datasheet is available for this part.