Toshiba TK5A50D(Q) technical specifications.
| Continuous Drain Current (ID) | 5A |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 30V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TK5A50D(Q) to view detailed technical specifications.
No datasheet is available for this part.