The Toshiba TK5A50D(STA4,Q) is a N-CHANNEL MOSFET with a maximum operating temperature of 150°C. It has a continuous drain current of 5A and a drain to source breakdown voltage of 500V. The device also features a drain to source resistance of 1.5 ohms and a gate to source voltage of 30V. The TK5A50D(STA4,Q) is packaged in a SC package and is available in a tray format.
Toshiba TK5A50D(STA4,Q) technical specifications.
| Package/Case | SC |
| Continuous Drain Current (ID) | 5A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 1.5R |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Packaging | Tray |
| Polarity | N-CHANNEL |
| Power Dissipation | 35W |
| Resistance | 1.5R |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TK5A50D(STA4,Q) to view detailed technical specifications.
No datasheet is available for this part.