Toshiba TK5A60W,S4VX technical specifications.
| Capacitance | 3.8E-10F |
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 5.4A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 770mR |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 7ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 380pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 30W |
| Rds On Max | 900mR |
| Turn-Off Delay Time | 50ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TK5A60W,S4VX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.