Toshiba TK5P50D(T6RDV,Q,S) technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 5A |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TK5P50D(T6RDV,Q,S) to view detailed technical specifications.
No datasheet is available for this part.