Toshiba TK5P53D(T6RSS-Q) technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 5A |
| Drain to Source Voltage (Vdss) | 525V |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 2.3mm |
| Input Capacitance | 540pF |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 80W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 1.5R |
| Reach SVHC Compliant | Unknown |
| Threshold Voltage | 2.4V |
| Turn-Off Delay Time | 55ns |
| Turn-On Delay Time | 40ns |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TK5P53D(T6RSS-Q) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.