Toshiba TK60D08J1(Q) technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 60A |
| Drain to Source Breakdown Voltage | 75V |
| Drain to Source Resistance | 78mR |
| Drain to Source Voltage (Vdss) | 75V |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 5.45nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 140W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 140W |
| Rds On Max | 7.8mR |
| Reach SVHC Compliant | No |
| Threshold Voltage | 1.1V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TK60D08J1(Q) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.