
N-channel enhancement mode power MOSFET featuring 75V drain-source voltage and 60A continuous drain current. This single-element silicon transistor utilizes U-MOS IV process technology. Housed in a 3-pin TO-220SM(W) surface-mount package with plastic material, it offers a low drain-source on-resistance of 8.5 mOhm at 10V. Operating temperature range is -55°C to 175°C, with a maximum power dissipation of 150W.
Toshiba TK60F08K3 technical specifications.
| Package Family Name | TO-220 |
| Package/Case | TO-220SM(W) |
| Pin Count | 3 |
| PCB | 1 |
| Tab | 2Tab |
| Package Length (mm) | 10 |
| Package Width (mm) | 10 |
| Package Height (mm) | 3.5 |
| Seated Plane Height (mm) | 3.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Process Technology | U-MOS IV |
| Maximum Drain Source Voltage | 75V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 60A |
| Material | Si |
| Maximum Gate Threshold Voltage | 4V |
| Maximum Drain Source Resistance | 8.5@10VmOhm |
| Typical Gate Charge @ Vgs | 75@10VnC |
| Typical Gate Charge @ 10V | 75nC |
| Typical Input Capacitance @ Vds | 3600@10VpF |
| Maximum Power Dissipation | 150000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Cage Code | S0562 |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
Download the complete datasheet for Toshiba TK60F08K3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.