
Toshiba TK6A60W,S4VX(M technical specifications.
| Continuous Drain Current (ID) | 6.2A |
| Fall Time | 7ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Turn-Off Delay Time | 55ns |
| Turn-On Delay Time | 40ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TK6A60W,S4VX(M to view detailed technical specifications.
No datasheet is available for this part.