Toshiba TK6P60W,RVQ(S technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 6.2A |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Power Dissipation | 60W |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TK6P60W,RVQ(S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
