Toshiba TK72E12N1,S1X technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 72A |
| Drain to Source Breakdown Voltage | 120V |
| Drain to Source Resistance | 3.6mR |
| Drain to Source Voltage (Vdss) | 120V |
| Fall Time | 37ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 8.1nF |
| Max Power Dissipation | 255W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 255W |
| Rds On Max | 4.4mR |
| Turn-Off Delay Time | 120ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TK72E12N1,S1X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.