Toshiba TK7Q60W,S1VQ technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 7A |
| Drain to Source Resistance | 500mR |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 7ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 490pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 600mR |
| Series | TK7Q60W |
| Turn-Off Delay Time | 55ns |
| Turn-On Delay Time | 40ns |
| Weight | 0.139332oz |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TK7Q60W,S1VQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.