
N-channel enhancement mode power MOSFET, 40V drain-source voltage, 80A continuous drain current. Features 4.1mΩ maximum drain-source resistance at 10V and 75nC typical gate charge. Packaged in a 3-pin TO-220SM(W) surface-mount plastic case with two tabs, offering a maximum power dissipation of 125W and operating temperature range of -55°C to 175°C.
Toshiba TK80F04K3L technical specifications.
| Package Family Name | TO-220 |
| Package/Case | TO-220SM(W) |
| Pin Count | 3 |
| PCB | 1 |
| Tab | 2Tab |
| Package Length (mm) | 10 |
| Package Width (mm) | 10 |
| Package Height (mm) | 3.5 |
| Seated Plane Height (mm) | 3.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Process Technology | U-MOS IV |
| Maximum Drain Source Voltage | 40V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 80A |
| Material | Si |
| Maximum Gate Threshold Voltage | 3V |
| Maximum Drain Source Resistance | 4.1@10VmOhm |
| Typical Gate Charge @ Vgs | 75@10VnC |
| Typical Gate Charge @ 10V | 75nC |
| Typical Input Capacitance @ Vds | 3450@10VpF |
| Maximum Power Dissipation | 125000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Cage Code | S0562 |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
Download the complete datasheet for Toshiba TK80F04K3L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.