Toshiba TK8A65D(Q) technical specifications.
| Continuous Drain Current (ID) | 8A |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TK8A65D(Q) to view detailed technical specifications.
No datasheet is available for this part.