Toshiba TK8S06K3L(T6L1,NQ) technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 8A |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 400pF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 54mR |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TK8S06K3L(T6L1,NQ) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.