The Toshiba TK9A60D(STA4,Q,M) is a TO-220-3 packaged N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 9A and a drain to source voltage of 600V. The device has a maximum power dissipation of 45W and a maximum Rds on of 830mR. It is available in a package quantity of 50 and is packaged in a rail/Tube format.
Toshiba TK9A60D(STA4,Q,M) technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 9A |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 1.2nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 45W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Rds On Max | 830mR |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TK9A60D(STA4,Q,M) to view detailed technical specifications.
No datasheet is available for this part.