Toshiba TLN119-B(F) technical specifications.
| Lens Style | Circular |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TLN119-B(F) to view detailed technical specifications.
No datasheet is available for this part.