Toshiba TLP1039A technical specifications.
| Max Operating Temperature | 95 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| Supply Voltage-Min | 2.7 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TLP1039A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.