Toshiba TLP1243(C8) technical specifications.
| Collector Emitter Breakdown Voltage | 35V |
| Collector-emitter Voltage-Max | 35V |
| Fall Time | 50us |
| Forward Current | 30mA |
| Max Collector Current | 50mA |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -30°C |
| Output Configuration | Phototransistor |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Response Time | 15us |
| RoHS Compliant | No |
| Wavelength | 940nm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TLP1243(C8) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.