Solid State Relay featuring DC input and AC/DC output. This MOSFET-based relay offers a 1.4V DC input voltage with a maximum input current of 25mA. It provides a 60V AC/DC maximum output voltage and a 0.7A maximum output current. With 3750V RMS I/O isolation, it operates across a temperature range of -40°C to 85°C. The circuit arrangement is 1 Form A.
Toshiba TLP170AM(TPL,E technical specifications.
| Maximum Input Voltage | 1.4V |
| I/O Isolation Voltage | 3750(RMS)V |
| Maximum Output Voltage | 60V |
| Maximum Input Current | 25mA |
| Maximum Output Current | 0.7A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Circuit Arrangement | 1 Form A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Toshiba TLP170AM(TPL,E to view detailed technical specifications.
No datasheet is available for this part.