Solid State Relay with DC input and AC/DC output. Features a 1.4V DC input voltage and 25mA maximum input current. Offers a 60V maximum output voltage and 0.7A maximum output current. Provides 3750V(RMS) I/O isolation and a 1 Form A circuit arrangement. Operates within a -40°C to 85°C temperature range.
Toshiba TLP170AM(V4TPL,E technical specifications.
| Maximum Input Voltage | 1.4V |
| I/O Isolation Voltage | 3750(RMS)V |
| Maximum Output Voltage | 60V |
| Maximum Input Current | 25mA |
| Maximum Output Current | 0.7A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Circuit Arrangement | 1 Form A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Toshiba TLP170AM(V4TPL,E to view detailed technical specifications.
No datasheet is available for this part.